
C4AQJBW5600P3NJ
- Manufacturer
- MFR.Part #
- C4AQJBW5600P3NJ
- JLCPCB Part #
- C6141784
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+125℃ 60uF 700V ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 700V | |
| Tolerance | ±5% | |
| Capacitance | 60uF |

* Images are for reference only
C4AQJBW5600P3NJ
Extended- Manufacturer
- MFR.Part #
- C4AQJBW5600P3NJ
- JLCPCB Part #
- C6141784
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+125℃ 60uF 700V ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C4AQJBW5600P3NJ
Extended- Manufacturer
- MFR.Part #
- C4AQJBW5600P3NJ
- JLCPCB Part #
- C6141784
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+125℃ 60uF 700V ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C4AQJBW5600P3NJ Specifications
C4AQJBW5600P3NJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 700V | |
| Tolerance | ±5% | |
| Capacitance | 60uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C4AQJBW5600P3NJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C4AQJBW5600P3NJ Documents
C4AQJBW5600P3NJ datasheets or manufacturer documentation.
Datasheet: C4AQJBW5600P3NJ Datasheet (PDF)
C4AQJBW5600P3NJ Schematic Symbol & PCB Footprint
The C4AQJBW5600P3NJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.