
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -55℃~+135℃ | |
| Voltage Rating | 700V | |
| Tolerance | ±5% | |
| Capacitance | 60uF |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C4AKJBW5600A3NJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,P=52.5mm | |
| Operating Temperature | -55℃~+135℃ | |
| Voltage Rating | 700V | |
| Tolerance | ±5% | |
| Capacitance | 60uF |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C4AKJBW5600A3NJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C4AKJBW5600A3NJ datasheets or manufacturer documentation.
Datasheet: C4AKJBW5600A3NJ Datasheet (PDF)
The C4AKJBW5600A3NJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.