
* Images are for reference only
C4AF3EW5150T3AK
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AF3EW5150T3AK
- JLCPCB Part #
- C3785037
- Package
- Plugin,P=52.5mm
- Description
- -55℃~+105℃ 15uF 400V、800V ±10% 插件,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1538
200+
$3.5435
500+
$3.4180
1000+
$3.3569
Related Products