This website requires JavaScript.
no-image

* Images are for reference only

C44EFGR6400ZA0J

Extended
Manufacturer
KEMET
MFR.Part #
C44EFGR6400ZA0J
JLCPCB Part #
C3809158
Package
Plugin
Description
-40℃~+70℃ 250V、400V 400uF ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $100.0410
200+ $38.7144
500+ $37.3549
1000+ $36.6816

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons