C410C361JAG5TA
Extended
* Images are for reference only

C410C361JAG5TA

Attributes
Value
Manufacturer
MFR.Part #
C410C361JAG5TA
JLCPCB Part #
C1630837
Package
Plugin,D2.4xL4.3mm
Description
250V 360pF C0G ±5% 插件,D2.4xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - Leaded
ManufacturerKEMET
PackagePlugin,D2.4xL4.3mm
Voltage Rating250V
Tolerance±5%
Capacitance360pF
Temperature CoefficientC0G