
C410C220K2G5TA7200
- Manufacturer
- MFR.Part #
- C410C220K2G5TA7200
- JLCPCB Part #
- C2172274
- Package
- Plugin,D2.4xL4.3mm
- Description
- 200V 22pF C0G ±10% 插件,D2.4xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,D2.4xL4.3mm | |
| Voltage Rating | 200V | |
| Tolerance | ±10% | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G |

* Images are for reference only
C410C220K2G5TA7200
Extended- Manufacturer
- MFR.Part #
- C410C220K2G5TA7200
- JLCPCB Part #
- C2172274
- Package
- Plugin,D2.4xL4.3mm
- Description
- 200V 22pF C0G ±10% 插件,D2.4xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C410C220K2G5TA7200
Extended- Manufacturer
- MFR.Part #
- C410C220K2G5TA7200
- JLCPCB Part #
- C2172274
- Package
- Plugin,D2.4xL4.3mm
- Description
- 200V 22pF C0G ±10% 插件,D2.4xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C410C220K2G5TA7200 Specifications
C410C220K2G5TA7200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,D2.4xL4.3mm | |
| Voltage Rating | 200V | |
| Tolerance | ±10% | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C410C220K2G5TA7200. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C410C220K2G5TA7200 Documents
C410C220K2G5TA7200 datasheets or manufacturer documentation.
Datasheet: C410C220K2G5TA7200 Datasheet (PDF)
C410C220K2G5TA7200 Schematic Symbol & PCB Footprint
The C410C220K2G5TA7200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.