
* Images are for reference only
C333C162JAG5TA7301
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C333C162JAG5TA7301
- JLCPCB Part #
- C2272777
- Package
- Plugin,P=5.08mm
- Description
- 1.6nF 250V 5.08mm C0G ±5% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1358
200+
$0.0526
500+
$0.0507
1500+
$0.0498