
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Pin Spacing | 5.08mm | |
| Tolerance | ±10% | |
| Capacitance | 220nF | |
| Body Thickness | 5.08mm | |
| Temperature Coefficient | X7R | |
| Diameter | 7.62mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C330C224KCR5TA7305 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Through Hole Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage Rating | 500V | |
| Pin Spacing | 5.08mm | |
| Tolerance | ±10% | |
| Capacitance | 220nF | |
| Body Thickness | 5.08mm | |
| Temperature Coefficient | X7R | |
| Diameter | 7.62mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C330C224KCR5TA7305. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The C330C224KCR5TA7305 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.