C327C684K1R5TA7301
Extended
* Images are for reference only

C327C684K1R5TA7301

Attributes
Value
Manufacturer
MFR.Part #
C327C684K1R5TA7301
JLCPCB Part #
C2329305
Package
Plugin,P=5.08mm
Description
100V 680nF X7R ±10% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - Leaded
ManufacturerKEMET
PackagePlugin,P=5.08mm
Voltage Rating100V
Tolerance±10%
Capacitance680nF
Temperature CoefficientX7R