
* Images are for reference only
C323C104M5R5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C323C104M5R5TA
- JLCPCB Part #
- C22258120
- Package
- Plugin,P=5.08mm
- Description
- 100nF 50V X7R ±20% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 362
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 362
In-stock Item Pricing
Qty Unit Price
1+
$0.7785
10+
$0.6386
30+
$0.5694
100+
$0.5003
500+
$0.4585
1000+
$0.4375
Related Products