
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,P=6.35mm | |
| Pin Spacing | 6.35mm | |
| Voltage Rating | 250V | |
| Tolerance | ±2% | |
| Capacitance | 39nF | |
| Temperature Coefficient | C0G |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C321C393GAG5TA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,P=6.35mm | |
| Pin Spacing | 6.35mm | |
| Voltage Rating | 250V | |
| Tolerance | ±2% | |
| Capacitance | 39nF | |
| Temperature Coefficient | C0G |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C321C393GAG5TA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C321C393GAG5TA datasheets or manufacturer documentation.
Datasheet: C321C393GAG5TA Datasheet (PDF)
The C321C393GAG5TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.