C317C472G1G5TA
Extended
* Images are for reference only

C317C472G1G5TA

Attributes
Value
Manufacturer
MFR.Part #
C317C472G1G5TA
JLCPCB Part #
C1643983
Package
Plugin,P=5.08mm
Description
100V 4.7nF 5.08mm C0G ±2% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - Leaded
ManufacturerKEMET
PackagePlugin,P=5.08mm
Pin Spacing5.08mm
Voltage Rating100V
Tolerance±2%
Capacitance4.7nF
Temperature CoefficientC0G