C316C820J2G5TA
Extended
* Images are for reference only

C316C820J2G5TA

Attributes
Value
Manufacturer
MFR.Part #
C316C820J2G5TA
JLCPCB Part #
C22203023
Package
-
Description
-55℃~+125℃ 200V 82pF C0G ±5% - Through Hole Ceramic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Through Hole Ceramic Capacitors
ManufacturerKEMET
Package-
Operating Temperature-55℃~+125℃
Voltage Rating200V
Tolerance±5%
Capacitance82pF
Temperature CoefficientC0G