C316C391G3G5TA7301
Extended
* Images are for reference only

C316C391G3G5TA7301

Attributes
Value
Manufacturer
MFR.Part #
C316C391G3G5TA7301
JLCPCB Part #
C2318121
Package
Plugin,P=2.54mm
Description
2.54mm 25V 390pF C0G ±2% 插件,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - Leaded
ManufacturerKEMET
PackagePlugin,P=2.54mm
Pin Spacing2.54mm
Voltage Rating25V
Tolerance±2%
Capacitance390pF
Temperature CoefficientC0G