
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,P=2.54mm | |
| Pin Spacing | 2.54mm | |
| Voltage Rating | 100V | |
| Tolerance | ±2% | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C315C512G1G5TA7301 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | KEMET | |
| Package | Plugin,P=2.54mm | |
| Pin Spacing | 2.54mm | |
| Voltage Rating | 100V | |
| Tolerance | ±2% | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | C0G |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C315C512G1G5TA7301. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C315C512G1G5TA7301 datasheets or manufacturer documentation.
Datasheet: C315C512G1G5TA7301 Datasheet (PDF)
The C315C512G1G5TA7301 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.