
C274ACF4250WA0J
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 470V | |
| Tolerance | ±5% | |
| Capacitance | 2.5uF |

* Images are for reference only
C274ACF4250WA0J
Extended- Manufacturer
- MFR.Part #
- C274ACF4250WA0J
- JLCPCB Part #
- C3790549
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5uF 470V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C274ACF4250WA0J
Extended- Manufacturer
- MFR.Part #
- C274ACF4250WA0J
- JLCPCB Part #
- C3790549
- Package
- Plugin
- Description
- -25℃~+85℃ 2.5uF 470V ±5% 插件 Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C274ACF4250WA0J Specifications
C274ACF4250WA0J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 470V | |
| Tolerance | ±5% | |
| Capacitance | 2.5uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C274ACF4250WA0J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C274ACF4250WA0J Documents
C274ACF4250WA0J datasheets or manufacturer documentation.
Datasheet: C274ACF4250WA0J Datasheet (PDF)
C274ACF4250WA0J Schematic Symbol & PCB Footprint
The C274ACF4250WA0J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.