
C274AC24630AA0J
- Manufacturer
- MFR.Part #
- C274AC24630AA0J
- JLCPCB Part #
- C19863278
- Package
- Plugin,D35xL56.5mm
- Description
- -25℃~+85℃ 470V 6.3uF ±5% 插件,D35xL56.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,D35xL56.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 470V | |
| Tolerance | ±5% | |
| Capacitance | 6.3uF |

* Images are for reference only
C274AC24630AA0J
Extended- Manufacturer
- MFR.Part #
- C274AC24630AA0J
- JLCPCB Part #
- C19863278
- Package
- Plugin,D35xL56.5mm
- Description
- -25℃~+85℃ 470V 6.3uF ±5% 插件,D35xL56.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C274AC24630AA0J
Extended- Manufacturer
- MFR.Part #
- C274AC24630AA0J
- JLCPCB Part #
- C19863278
- Package
- Plugin,D35xL56.5mm
- Description
- -25℃~+85℃ 470V 6.3uF ±5% 插件,D35xL56.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C274AC24630AA0J Specifications
C274AC24630AA0J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Polypropylene Film Capacitors (CBB) | |
| Manufacturer | KEMET | |
| Package | Plugin,D35xL56.5mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 470V | |
| Tolerance | ±5% | |
| Capacitance | 6.3uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C274AC24630AA0J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C274AC24630AA0J Documents
C274AC24630AA0J datasheets or manufacturer documentation.
Datasheet: C274AC24630AA0J Datasheet (PDF)
C274AC24630AA0J Schematic Symbol & PCB Footprint
The C274AC24630AA0J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.