
C2225C223J1GACTU
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | 2225 | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 22nF |

* Images are for reference only
C2225C223J1GACTU
Extended- Manufacturer
- MFR.Part #
- C2225C223J1GACTU
- JLCPCB Part #
- C1885357
- Package
- 2225
- Description
- 100V 22nF ±5% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C2225C223J1GACTU
Extended- Manufacturer
- MFR.Part #
- C2225C223J1GACTU
- JLCPCB Part #
- C1885357
- Package
- 2225
- Description
- 100V 22nF ±5% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C2225C223J1GACTU Specifications
C2225C223J1GACTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | 2225 | |
| Voltage Rating | 100V | |
| Tolerance | ±5% | |
| Capacitance | 22nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C2225C223J1GACTU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C2225C223J1GACTU Documents
C2225C223J1GACTU datasheets or manufacturer documentation.
Datasheet: C2225C223J1GACTU Datasheet (PDF)
C2225C223J1GACTU Schematic Symbol & PCB Footprint
The C2225C223J1GACTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.