
* Images are for reference only
C2220C331KHRAC7800
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C2220C331KHRAC7800
- JLCPCB Part #
- C6140422
- Package
- 2220
- Description
- 330pF 3kV X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0236
200+
$1.2075
500+
$1.1673
1000+
$1.1464