C2220C273JCGACAUTO
Extended
* Images are for reference only

C2220C273JCGACAUTO

Attributes
Value
Manufacturer
MFR.Part #
C2220C273JCGACAUTO
JLCPCB Part #
C1866660
Package
2220
Description
27nF 500V C0G ±5% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package2220
Voltage Rating500V
Tolerance±5%
Capacitance27nF
Temperature CoefficientC0G