C1825C155J5RAC7800
Extended
* Images are for reference only

C1825C155J5RAC7800

Attributes
Value
Manufacturer
MFR.Part #
C1825C155J5RAC7800
JLCPCB Part #
C3842981
Package
1825
Description
1.5uF 50V X7R ±5% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1825
Voltage Rating50V
Tolerance±5%
Capacitance1.5uF
Temperature CoefficientX7R