C1812C152K2GAC7800
Extended
* Images are for reference only

C1812C152K2GAC7800

Attributes
Value
Manufacturer
MFR.Part #
C1812C152K2GAC7800
JLCPCB Part #
C3847621
Package
1812
Description
1.5nF 200V C0G ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1812
Voltage Rating200V
Tolerance±10%
Capacitance1.5nF
Temperature CoefficientC0G