
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | 1810 | |
| Voltage Rating | 10V | |
| Tolerance | ±1% | |
| Capacitance | 12nF | |
| Temperature Coefficient | U2J |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C1812C123F8JAC7800 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | 1810 | |
| Voltage Rating | 10V | |
| Tolerance | ±1% | |
| Capacitance | 12nF | |
| Temperature Coefficient | U2J |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C1812C123F8JAC7800. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The C1812C123F8JAC7800 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.