C1210X622G8HAC7800
Extended
* Images are for reference only

C1210X622G8HAC7800

Attributes
Value
Manufacturer
MFR.Part #
C1210X622G8HAC7800
JLCPCB Part #
C2261267
Package
1210
Description
10V 6.2nF X8R ±2% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1210
Voltage Rating10V
Tolerance±2%
Capacitance6.2nF
Temperature CoefficientX8R