C1210X301F3HACAUTO
Extended
* Images are for reference only

C1210X301F3HACAUTO

Attributes
Value
Manufacturer
MFR.Part #
C1210X301F3HACAUTO
JLCPCB Part #
C2305731
Package
1210
Description
25V 300pF X8R ±1% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1210
Voltage Rating25V
Tolerance±1%
Capacitance300pF
Temperature CoefficientX8R