
C1210C823M5JACAUTO
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | 1210 | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 82nF | |
| Temperature Coefficient | U2J |

* Images are for reference only
C1210C823M5JACAUTO
Extended- Manufacturer
- MFR.Part #
- C1210C823M5JACAUTO
- JLCPCB Part #
- C7223903
- Package
- 1210
- Description
- 50V 82nF U2J ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C1210C823M5JACAUTO
Extended- Manufacturer
- MFR.Part #
- C1210C823M5JACAUTO
- JLCPCB Part #
- C7223903
- Package
- 1210
- Description
- 50V 82nF U2J ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C1210C823M5JACAUTO Specifications
C1210C823M5JACAUTO technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | 1210 | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 82nF | |
| Temperature Coefficient | U2J |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C1210C823M5JACAUTO. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C1210C823M5JACAUTO Documents
C1210C823M5JACAUTO datasheets or manufacturer documentation.
Datasheet: C1210C823M5JACAUTO Datasheet (PDF)
C1210C823M5JACAUTO Schematic Symbol & PCB Footprint
The C1210C823M5JACAUTO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.