C1210C680K1HACAUTO
Extended
* Images are for reference only

C1210C680K1HACAUTO

Attributes
Value
Manufacturer
MFR.Part #
C1210C680K1HACAUTO
JLCPCB Part #
C2226725
Package
1210
Description
100V 68pF X8R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1210
Voltage Rating100V
Tolerance±10%
Capacitance68pF
Temperature CoefficientX8R