C1210C182J8HAC7800
Extended
* Images are for reference only

C1210C182J8HAC7800

Attributes
Value
Manufacturer
MFR.Part #
C1210C182J8HAC7800
JLCPCB Part #
C2221713
Package
1210
Description
1.8nF 10V X8R ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1210
Voltage Rating10V
Tolerance±5%
Capacitance1.8nF
Temperature CoefficientX8R