
* Images are for reference only
C1210C106K5RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1210C106K5RACTU
- JLCPCB Part #
- C2167688
- Package
- 1210
- Description
- 10uF 50V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2014
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1857
In-stock Item Pricing
Qty Unit Price
1+
$1.0430
10+
$0.8903
30+
$0.8132
100+
$0.7377
500+
$0.6927
1000+
$0.6702
Related Products