C1210C103KDGAC7800
Extended
* Images are for reference only

C1210C103KDGAC7800

Attributes
Value
Manufacturer
MFR.Part #
C1210C103KDGAC7800
JLCPCB Part #
C3853272
Package
1210
Description
10nF 1kV C0G ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1210
Voltage Rating1kV
Tolerance±10%
Capacitance10nF
Temperature CoefficientC0G