C1210C103F8JACAUTO
Extended
* Images are for reference only

C1210C103F8JACAUTO

Attributes
Value
Manufacturer
MFR.Part #
C1210C103F8JACAUTO
JLCPCB Part #
C2406284
Package
1210
Description
10V 10nF U2J ±1% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1210
Voltage Rating10V
Tolerance±1%
Capacitance10nF
Temperature CoefficientU2J