C1206X750J5HAC7800
Extended
* Images are for reference only

C1206X750J5HAC7800

Attributes
Value
Manufacturer
MFR.Part #
C1206X750J5HAC7800
JLCPCB Part #
C2211414
Package
1206
Description
50V 75pF X8R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1206
Voltage Rating50V
Tolerance±5%
Capacitance75pF
Temperature CoefficientX8R