C1206X272G3HACAUTO
Extended
* Images are for reference only

C1206X272G3HACAUTO

Attributes
Value
Manufacturer
MFR.Part #
C1206X272G3HACAUTO
JLCPCB Part #
C2239508
Package
1206
Description
2.7nF 25V X8R ±2% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1206
Voltage Rating25V
Tolerance±2%
Capacitance2.7nF
Temperature CoefficientX8R