C1206X152GAGEC7210
Extended
* Images are for reference only

C1206X152GAGEC7210

Attributes
Value
Manufacturer
MFR.Part #
C1206X152GAGEC7210
JLCPCB Part #
C2329168
Package
1206
Description
1.5nF 250V C0G ±2% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package1206
Voltage Rating250V
Tolerance±2%
Capacitance1.5nF
Temperature CoefficientC0G