
* Images are for reference only
C1206C392J1GACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C392J1GACTU
- JLCPCB Part #
- C28379727
- Package
- 1206
- Description
- 100V 3.9nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4847
10+
$0.4750
30+
$0.4669
100+
$0.4605