
* Images are for reference only
C1206C222KFRACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C222KFRACTU
- JLCPCB Part #
- C2168230
- Package
- 1206
- Description
- 1.5kV 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.8716
10+
$0.6963
30+
$0.6079
100+
$0.5211
500+
$0.4696
1000+
$0.4423