C0805X102K4HACAUTO
Extended
* Images are for reference only

C0805X102K4HACAUTO

Attributes
Value
Manufacturer
MFR.Part #
C0805X102K4HACAUTO
JLCPCB Part #
C2203306
Package
0805
Description
16V 1nF X8R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0805
Voltage Rating16V
Tolerance±10%
Capacitance1nF
Temperature CoefficientX8R