
* Images are for reference only
C0805T105K4RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805T105K4RACTU
- JLCPCB Part #
- C2397559
- Package
- 0805
- Description
- 16V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.0308
10+
$1.0099
30+
$0.9954
100+
$0.9810
Related Products