
* Images are for reference only
C0805C332K5RACAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C332K5RACAUTO
- JLCPCB Part #
- C129655
- Package
- 0805
- Description
- 3.3nF 50V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 797
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 661
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
500+
$0.0163
1500+
$0.0141
4000+
$0.0129
24000+
$0.0118
48000+
$0.0112
Related Products