
* Images are for reference only
C0805C104J1RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C104J1RACTU
- JLCPCB Part #
- C22420361
- Package
- 0805
- Description
- 100V 100nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 422
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.0499
100+
$0.0410
300+
$0.0365
2500+
$0.0332
5000+
$0.0304
10000+
$0.0291
Related Products