
* Images are for reference only
C0805C103J3GACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C103J3GACTU
- JLCPCB Part #
- C2167617
- Package
- 0805
- Description
- 10nF 25V C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 135
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 135
In-stock Item Pricing
Qty Unit Price
1+
$0.3493
50+
$0.2726
150+
$0.2397
500+
$0.1986
2500+
$0.1803
4000+
$0.1693
Related Products