C0603X130J1HACAUTO
Extended
* Images are for reference only

C0603X130J1HACAUTO

Attributes
Value
Manufacturer
MFR.Part #
C0603X130J1HACAUTO
JLCPCB Part #
C2191145
Package
0603
Description
100V 13pF X8R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0603
Voltage Rating100V
Tolerance±5%
Capacitance13pF
Temperature CoefficientX8R