C0603X130F8HAC7867
Extended
* Images are for reference only

C0603X130F8HAC7867

Attributes
Value
Manufacturer
MFR.Part #
C0603X130F8HAC7867
JLCPCB Part #
C2212519
Package
0603
Description
10V 13pF X8R ±1% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0603
Voltage Rating10V
Tolerance±1%
Capacitance13pF
Temperature CoefficientX8R