C0603C220K1GACAUTO
Extended
* Images are for reference only

C0603C220K1GACAUTO

Attributes
Value
Manufacturer
MFR.Part #
C0603C220K1GACAUTO
JLCPCB Part #
C1845655
Package
0603
Description
100V 22pF C0G ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0603
Voltage Rating100V
Tolerance±10%
Capacitance22pF
Temperature CoefficientC0G