C0603C202K4JACAUTO
Extended
* Images are for reference only

C0603C202K4JACAUTO

Attributes
Value
Manufacturer
MFR.Part #
C0603C202K4JACAUTO
JLCPCB Part #
C2223939
Package
0603
Description
16V 2nF U2J ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0603
Voltage Rating16V
Tolerance±10%
Capacitance2nF
Temperature CoefficientU2J