C0603C200J8GACTU
Extended
* Images are for reference only

C0603C200J8GACTU

Attributes
Value
Manufacturer
MFR.Part #
C0603C200J8GACTU
JLCPCB Part #
C2228955
Package
0603
Description
10V 20pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0603
Voltage Rating10V
Tolerance±5%
Capacitance20pF
Temperature CoefficientC0G