
* Images are for reference only
C052C102K2R5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C052C102K2R5TA
- JLCPCB Part #
- C599618
- Package
- Plugin,P=5.08mm
- Description
- 1nF 200V 5.08mm X7R ±10% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1601
200+
$0.0619
500+
$0.0598
1000+
$0.0587