
C0402C333K4RALTU
- Manufacturer
- MFR.Part #
- C0402C333K4RALTU
- JLCPCB Part #
- C2278732
- Package
- 0402
- Description
- 16V 33nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | 0402 | |
| Voltage Rating | 16V | |
| Tolerance | ±10% | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
C0402C333K4RALTU
Extended- Manufacturer
- MFR.Part #
- C0402C333K4RALTU
- JLCPCB Part #
- C2278732
- Package
- 0402
- Description
- 16V 33nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C0402C333K4RALTU
Extended- Manufacturer
- MFR.Part #
- C0402C333K4RALTU
- JLCPCB Part #
- C2278732
- Package
- 0402
- Description
- 16V 33nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C0402C333K4RALTU Specifications
C0402C333K4RALTU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | KEMET | |
| Package | 0402 | |
| Voltage Rating | 16V | |
| Tolerance | ±10% | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C0402C333K4RALTU. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C0402C333K4RALTU Documents
C0402C333K4RALTU datasheets or manufacturer documentation.
Datasheet: C0402C333K4RALTU Datasheet (PDF)
C0402C333K4RALTU Schematic Symbol & PCB Footprint
The C0402C333K4RALTU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.