
* Images are for reference only
C0402C104K4RACAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0402C104K4RACAUTO
- JLCPCB Part #
- C2167101
- Package
- 0402
- Description
- 100nF 16V X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 91662
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 91614
In-stock Item Pricing
Qty Unit Price
1+
$0.0205
500+
$0.0169
1500+
$0.0150
10000+
$0.0138
20000+
$0.0128
50000+
$0.0123
Related Products