C0402C103M4REC7411
Extended
* Images are for reference only

C0402C103M4REC7411

Attributes
Value
Manufacturer
MFR.Part #
C0402C103M4REC7411
JLCPCB Part #
C3900144
Package
0402
Description
10nF 16V X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKEMET
Package0402
Voltage Rating16V
Tolerance±20%
Capacitance10nF
Temperature CoefficientX7R